Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Fluke
Nº de pieza:
FLUKE-922
Alias/alias:
2679822
RoHS:
Yes
HTS:
8542330000
ECCN:
EAR99
Paquete estándar del proveedor:
1
The FLUKE-922 Airflow Meter/Micromanometer is a highly accurate and versatile tool designed for measuring and monitoring airflow in various applications. This portable device provides quick and precise measurements of air velocity, airflow volume, and differential pressure, allowing users to ensure optimal airflow conditions in HVAC systems, cleanrooms, and other ventilation systems. With its easy-to-use interface and rugged construction, the FLUKE-922 is the perfect solution for professionals seeking reliable and efficient airflow measurements.
Palabras clave de búsqueda:
FLUKE922
EN STOCK:
1
Puede enviar inmediatamente
A la orden:
2
puede enviar 10/31/24
Plazo de entrega de fábrica
3 Semanas
Cantidad
Precio por unidad
Precio Ext.
1
$904.17
$904.170
3
$887.94
$2,663.820
5
+
$874.62
$4,373.100
Descargas
CLIENTELA
TAMBIÉN COMPRADO
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si...
U2197
Switch Access Toggle Switch Sealing Boot
UZDK30P6113/S14
Ultrasonic Proximity Sensor - 30-250mm - 12-30VDC - PNP NO Output
53719-81
D-Frame Solenoid Two Position Linear Solenoid With D-Frame Construction
HBL8215C
PLUG, HG, 15A 125V, 5-15P, B/W