help desk software
DATA SHEET

FUSE-803293

Fluke

Fuse Fast Acting 11A 1000V Holder Cartridge 10.31 X 38.1mm Melamine

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
FUSE-803293
RoHS:
Yes
HTS:
8536100040
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Current Rating:
11 A
Maximum AC Voltage Rating:
1000 V
The 803293 from Fluke is a cartridge fuse for use with fluke DMM's.
Search Keywords:
FUSE803293
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$13.25
$13.250
5
$12.72
$63.600
10 +
$12.19
$121.900
Possible Replacement
803293
803293
VIEW PRODUCT
Tools/3D Models
Product Guides