Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
H-T6
Alias/AKA:
4910585
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
T6 HOLSTER,BELT,ACCESSORY
Search Keywords:
HT6
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$55.99
$55.990
3
$53.75
$161.250
5
+
$51.51
$257.550
Product Guides
CUSTOMERS
ALSO BOUGHT
DX0505/BL/24
LED, Blue, 2-pin, bias resistor installed, 24VDC
PTB-14-19PS
Circular Connector - 19 Female Sockets, 14-19 Shell Size / 19 Male Pins, 14-19 Shell Size ...
RTS6BS12N10SHEC03
Plug, 10 Position, Female, Shell Size 12, Silicone Seal, and End Cap with Individual Wire ...
TC-240-NMH-RA-D
RF / Coaxial Connector - N Type - Right Angle Plug - 50 ohm - 6 GHz - LMR-240 Cable Group ...