MS2-100
FlukeCable Verifier - MicroScanner2 - For: Twisted Pair Cable Testing , Tone Generator , PoE Detection - RJ45, RJ11 Plugs and Coaxial Cable Interface.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fluke
Part No:
MS2-100
Alias/AKA:
2772449
RoHS:
Yes
HTS:
9030400000
ECCN:
EAR99
Supplier Standard Pack
1
The MS2-100 MicroScanner2 cable verifier presents a revolutionary change in voice, data, and video cable testing. It starts by taking results from what was four different test modes and displaying them all at once - graphical wiremap, pair lengths, distan
Search Keywords:
MS2100
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$657.56
$657.560
3
$647.70
$1,943.100
5
+
$637.98
$3,189.900
Product Guides
CUSTOMERS
ALSO BOUGHT
2842/7-BR005
Hook-up Wire 28AWG 0.68mm Silver Plated Copper- Brown - 250V - 30.48m (100ft)/Spool
AFB0624EH-AF00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
45-1672
Custom Strip-Master Standard 16-26 AWG
914CE16-3
MICRO SWITCH™ Medium-Duty Limit Switches: 914CE Series Miniature Enclosed Switch, Front Ro...
TPAK
Hanger for Multimeter