Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
C162ALBFGS16WN55PAB
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Display Format:
16 x 2
Display Type:
FSTN (-)
Display Mode:
Transflective (-)
Viewing Angle:
6:00
Text Color:
RGB
Background Color:
Black
Backlight:
LED - RGB
Active Area:
64.5 x 16.4 mm
Dimension:
80 x 36 mm
Interface:
4/8-Bit Parallel
Operating Temperature:
-20 to +70 °C
Module Size: 80x36mm, Viewing Area: 64.5x16.4mm, Characters: 16x2, Display Type: FSTN Negative, Polarizer: Transflective, LED Backlight Color: RGB, Operating Temperature: -20C to 70C. RoHS Compliant.