Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
C162ALBFGS16WT55PAB
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Display Format:
16 x 2
Display Type:
FSTN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Black
Background Color:
RGB
Backlight:
LED - RGB
Active Area:
75.0 x 31.0 mm
Dimension:
80 x 36 mm
Interface:
4/8-Bit Parallel
Operating Temperature:
-20 to +70 °C
Module Size: 80x36mm, Viewing Area: 64.5x16.4mm, Characters: 16x2, Display Type: FSTN Positive, Polarizer: Transflective, LED Backlight Color: RGB, Operating Temperature: -20C to 70C. RoHS Compliant.