help desk software
DATA SHEET

C162ALBFGS16WT55PABS

Focus LCDs

16x2 FSTN Gray Character LCD

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
C162ALBFGS16WT55PABS
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Display Format:
16 x 2
Display Type:
FSTN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Black
Background Color:
RGB
Backlight:
LED - RGB
Active Area:
75.0 x 31.0 mm
Dimension:
80 x 36 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-20 to +70 °C
Module Size: 80x36mm, Viewing Area: 64.5x16.4mm, Characters: 16x2, Display Type: FSTN Positive, Polarizer: Transflective, LED Backlight Color: RGB, Operating Temperature: -20C to 70C. RoHS Compliant.
Search Keywords:
C162ALBFGS16WT55PABS
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.72
$18.720
10
$16.71
$167.100
25
$16.21
$405.250
50
$15.74
$787.000
100
$14.88
$1,488.000
250
$14.48
$3,620.000
500 +
$14.26
$7,130.000
Tools/3D Models
Product Guides