C162FLBFKSW6WT55PAB
Focus LCDs16x2, FSTN, White background, Edge LED, 6:00, Transflective (positive), 5V, RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
C162FLBFKSW6WT55PAB
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Box
Display Format:
16 x 2
Display Type:
FSTN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Black
Background Color:
White
Backlight:
LED - White
Active Area:
64.5 x 16.4 mm
Dimension:
85 x 29.5 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-20 to +70 °C
16x2, FSTN, White background, Edge LED, 6:00, Transflective (positive), 5V, RoHS
Search Keywords:
C162FLBFKSW6WT55PAB
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$9.55
$47.750
25
$8.66
$216.500
50
$8.27
$413.500
100
$8.03
$803.000
250
$7.59
$1,897.500
500
$7.39
$3,695.000
1,000
+
$7.28
$7,280.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides