help desk software

C162LLBFKSW6WT55PAB

Focus LCDs

16x2, FSTN, White background, Edge LED, 6:00,Transflective (positive), 5V , RoHS

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
C162LLBFKSW6WT55PAB
RoHS:
Yes
COO:
CN
Package Type:
Box
Display Format:
16 x 2
Display Type:
FSTN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Black
Background Color:
White
Backlight:
LED - White
Active Area:
36.0 x 10.0 mm
Dimension:
53 x 20 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-20 to +70 °C
16x2, FSTN, White background, Edge LED, 6:00,Transflective (positive), 5V , RoHS
Search Keywords:
C162LLBFKSW6WT55PAB
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.35
$46.750
25
$8.45
$211.250
50
$8.06
$403.000
100
$7.81
$781.000
250
$7.37
$1,842.500
500
$7.17
$3,585.000
1,000 +
$7.06
$7,060.000
Please Note: Item may be subject to tariff fee if shipping within the United States