Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
C162MLBSGLY6WT55XAA
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Display Format:
16 x 2
Display Type:
STN - Gray (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
10.98 x 55.65 mm
Dimension:
80.0 x 36.0 x 13.5 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-20 to +70 °C
Module Size: 80x36mm, Viewing Area: 64.5x16.4mm, Characters: 16x2, Display Type: STN, Polarizer: Transflective, LED Backlight Color: Yellow, Operating Temperature: -20C to 70C. RoHS Compliant.
Search Keywords:
C162MLBSGLY6WT55XAA
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$18.33
$18.330
10
$16.35
$163.500
25
$15.87
$396.750
50
$15.41
$770.500
100
$14.56
$1,456.000
250
$14.17
$3,542.500
500
+
$13.96
$6,980.000
Product Guides