help desk software
DATA SHEET

C164AXBSYLY6WT

Focus LCDs

16x4 STN Yellow/Green Character LCD

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
C164AXBSYLY6WT
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Display Format:
16 x 4
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
56.2 x 20.8 mm
Dimension:
87 x 60 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-20 to +70 °C
Module Size: 87x60mm, Viewing Area: 61.8x25.2mm, Characters: 16x4, Display Type: STN, Polarizer: Transflective, LED Backlight Color: Yellow, Operating Temperature: -20C to 70C. RoHS Compliant.
Search Keywords:
C164AXBSYLY6WT
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.17
$21.170
10
$18.89
$188.900
25
$18.33
$458.250
50
$17.80
$890.000
100
$16.82
$1,682.000
250
$16.37
$4,092.500
500 +
$16.13
$8,065.000
Tools/3D Models