help desk software
DATA SHEET

C202ALBFKSW6WT55XAA

Focus LCDs

20x2, FSTN, White background, Edge LED, 6:00, Transflective (positive), 5V, RoHS

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
C202ALBFKSW6WT55XAA
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Display Format:
20 x 2
Display Type:
FSTN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Black
Background Color:
White
Backlight:
LED - White
Active Area:
122.0 x 23.0 mm
Dimension:
146 x 43 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-20 to +70 °C
20x2, FSTN, White background, Edge LED, 6:00, Transflective (positive), 5V, RoHS
Search Keywords:
C202ALBFKSW6WT55XAA
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.50
$23.500
10
$20.97
$209.700
25
$20.34
$508.500
50
$19.75
$987.500
100
$18.67
$1,867.000
250
$18.17
$4,542.500
500 +
$17.90
$8,950.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models