C204DLBFKSW6WT55XAA
Focus LCDs20x4, FSTN, White background, Edge LED, 6:00, Transflective (positive), 5V , RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
C204DLBFKSW6WT55XAA
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Box
Display Format:
20 x 4
Display Type:
FSTN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Black
Background Color:
White
Backlight:
LED - White
Active Area:
123.0 x 42.5 mm
Dimension:
146 x 62.5 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-20 to +70 °C
20x4, FSTN, White background, Edge LED, 6:00, Transflective (positive), 5V , RoHS
Search Keywords:
C204DLBFKSW6WT55XAA
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$40.62
$40.620
5
$36.25
$181.250
10
$35.70
$357.000
25
$34.14
$853.500
50
$32.27
$1,613.500
100
$31.79
$3,179.000
250
+
$31.00
$7,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides