C204DLBSYLY6WT55XAA
Focus LCDs20x4, STN, Y/G background,Y/G LED, 6:00, Transflective (positive), 5V , RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
C204DLBSYLY6WT55XAA
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Box
Display Format:
20 x 4
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
123.0 x 42.5 mm
Dimension:
146 x 62.5 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-20 to +70 °C
20x4, STN, Y/G background,Y/G LED, 6:00, Transflective (positive), 5V , RoHS
Search Keywords:
C204DLBSYLY6WT55XAA
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$38.64
$38.640
5
$34.48
$172.400
10
$33.96
$339.600
25
$32.48
$812.000
50
$30.70
$1,535.000
100
$30.24
$3,024.000
250
+
$29.49
$7,372.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides