C402ALBSYLY6WT55XAA
Focus LCDs40x2, STN, Y/G background, Y/G LED, 6:00, Transflective (positive), 5V, RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
C402ALBSYLY6WT55XAA
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Box
Display Format:
40 x 2
Display Type:
STN - YELLOW/GREEN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Blue
Background Color:
Yellow/Green
Backlight:
LED - Yellow/Green
Active Area:
152.5 x 16.5 mm
Dimension:
182 x 33.5 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-20 to +70 °C
40x2, STN, Y/G background, Y/G LED, 6:00, Transflective (positive), 5V, RoHS
Search Keywords:
C402ALBSYLY6WT55XAA
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$25.48
$25.480
10
$22.74
$227.400
25
$22.06
$551.500
50
$21.42
$1,071.000
100
$20.25
$2,025.000
250
$19.71
$4,927.500
500
+
$19.41
$9,705.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides