help desk software
DATA SHEET

C81BXBFKSW6WT55XAA

Focus LCDs

8x1 FSTN Gray Character LCD

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
C81BXBFKSW6WT55XAA
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Display Format:
8 x 1
Display Type:
FSTN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Black
Background Color:
White
Backlight:
LED - White
Active Area:
35.0 x 12.6 mm
Dimension:
53 x 23 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-20 to +70 °C
Module Size: 53x23mm, Viewing Area: 35x12.6mm, Characters: 8x1, Display Type: FSTN Positive, Polarizer: Transflective, LED Backlight Color: White, Operating Temperature: -20C to 70C. RoHS Compliant.
Search Keywords:
C81BXBFKSW6WT55XAA
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.44
$42.200
25
$6.86
$171.500
50
$6.76
$338.000
100
$6.55
$655.000
250
$6.01
$1,502.500
500
$5.92
$2,960.000
1,000
$5.83
$5,830.000
2,500 +
$5.63
$14,075.000
Tools/3D Models