C81CLBFKSW6WT55XAA
Focus LCDs8x1, FSTN, White background, Edge LED, 6:00, Transflective (positive), 5V, RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
C81CLBFKSW6WT55XAA
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Box
Display Format:
8 x 1
Display Type:
FSTN (+)
Display Mode:
Transflective (+)
Viewing Angle:
6:00
Text Color:
Black
Background Color:
White
Backlight:
LED - White
Active Area:
35.0 x 12.6 mm
Dimension:
84 x 44 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-20 to +70 °C
8x1, FSTN, White background, Edge LED, 6:00, Transflective (positive), 5V, RoHS
Search Keywords:
C81CLBFKSW6WT55XAA
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$10.16
$50.800
25
$9.20
$230.000
50
$8.79
$439.500
100
$8.54
$854.000
250
$8.07
$2,017.500
500
$7.85
$3,925.000
1,000
+
$7.74
$7,740.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides