help desk software
DATA SHEET

C81CLBSBSW6WN55XAA

Focus LCDs

8x1, STN, Blue background, Edge LED,6:00, Transmissive (negative), 5V, RoHS

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
C81CLBSBSW6WN55XAA
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Display Format:
8 x 1
Display Type:
STN - Blue (-)
Display Mode:
Transmissive (-)
Viewing Angle:
6:00
Text Color:
White
Background Color:
Blue
Backlight:
LED - White
Active Area:
45.2 x 13.8 mm
Dimension:
84 x 44 mm
Interface:
I2C/SPI/TTL-RS232
Operating Temperature:
-20 to +70 °C
8x1, STN, Blue background, Edge LED,6:00, Transmissive (negative), 5V, RoHS
Search Keywords:
C81CLBSBSW6WN55XAA
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.76
$48.800
25
$8.84
$221.000
50
$8.45
$422.500
100
$8.20
$820.000
250
$7.75
$1,937.500
500
$7.55
$3,775.000
1,000 +
$7.43
$7,430.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models