help desk software
DATA SHEET

E17RG11216LW6M300-N

Focus LCDs

1.7" TFT

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
E17RG11216LW6M300-N
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Size Diagonal:
1.77"
Resolution Standard:
QQVGA
Display Format:
128 x 160
Display Color:
65K
Viewing Angle:
+45/-45, +45/-20
Typical Brightness:
300Cd/m2 (Min)
Typical Contrast Ratio:
500
Interface:
8/9/16/18Bit MCU, 3/4 Wire SPI, 16/18Bit RGB GB
Backlight:
LED - White
Touchscreen:
No
Supply Voltage:
3.3 V
Operating Temperature:
-20 to 70 °C
Diagonal Size: 1.77 Inches, Module Size: 34x47mm, Viewing Area: 29.63x36.64mm, Resolution: 128x160, Display Type: TN, Interface: 8/9/16/18-Bit MCU, 16/18-Bit RGB, 3/4-SPI, Brightness: 300 Nits, Touch Panel: None, CTP Controller: N/A, Operating Temperature
Search Keywords:
E17RG11216LW6M300N
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.60
$18.600
10
$16.60
$166.000
25
$16.10
$402.500
50
$15.64
$782.000
100
$14.78
$1,478.000
250
$14.39
$3,597.500
500 +
$14.17
$7,085.000
Tools/3D Models