help desk software
DATA SHEET

E24RG12432LWIM800-C

Focus LCDs

2.4" IPS TFT Capacitive Touch

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
E24RG12432LWIM800-C
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Size Diagonal:
2.4"
Resolution Standard:
QVGA
Display Format:
240 x 320
Display Color:
262K
Viewing Angle:
+80/-80, +80/-80
Typical Brightness:
450cd/m2 (Min)
Typical Contrast Ratio:
800
Interface:
8/9/16/18Bit MCU, 3/4 Wire SPI, 16/18Bit RGB GB
Backlight:
LED - White
Touchscreen:
Capacitive - 1 Touch Point + Gestures
Supply Voltage:
3.3 V
Operating Temperature:
-20 to 70 °C
Diagonal Size: 2.4 Inches, Module Size: 42.72x60.26mm, Viewing Area: 38.32x50.56mm, Resolution: 240x320, Display Type: IPS, Interface: 8/9/16/18-Bit MCU, 16/18-Bit RGB, 3/4-SPI, Brightness: 450 Nits, Touch Panel: Capacitive, CTP Controller: FT6236, Operat
Search Keywords:
E24RG12432LWIM800C
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$72.79
$72.790
5
$64.95
$324.750
10
$63.01
$630.100
25
$57.84
$1,446.000
50
$56.97
$2,848.500
100
$56.11
$5,611.000
250 +
$54.13
$13,532.500
Tools/3D Models
Product Guides