Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
E35RG73248LW6M250-C
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Size Diagonal:
3.5"
Resolution Standard:
QVGA
Display Format:
320 x 240
Display Color:
16.7M
Viewing Angle:
+45/-45, +15/-35
Typical Brightness:
280Cd/m2 (Min)
Typical Contrast Ratio:
300
Interface:
8/9/16/18Bit MCU, 3/4 Wire SPI, 16/18Bit RGB GB
Backlight:
LED - White
Touchscreen:
Capacitive - 1 Touch Point + Gestures
Supply Voltage:
3.3 V
Operating Temperature:
-20 to 70 °C
Life Cycle:
Discontinued
Diagonal Size: 3.5 Inches, Module Size: 61.9x91.04mm, Viewing Area: 49.96x74.44mm, Resolution: 320x480, Display Type: TN, Interface: 8/9/16/18-Bit MCU, 3/4-SPI+16/18-Bit RGB, Brightness: 250 Nits, Touch Panel: Capacitive, CTP Controller: FT6236, Operating
Search Keywords:
E35RG73248LW6M250C
This product is discontinued, but still in stock
IN STOCK:
4
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$104.98
$104.980
5
$97.15
$485.750
10
$94.33
$943.300
25
$89.16
$2,229.000
50
$86.79
$4,339.500
100
$85.48
$8,548.000
250
+
$83.45
$20,862.500
Product Guides