help desk software
DATA SHEET

E43RG34827LW2M300-R

Focus LCDs

4.3" TFT Resistive Touch

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
E43RG34827LW2M300-R
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Size Diagonal:
4.3"
Resolution Standard:
HVGA
Display Format:
480 x 272
Display Color:
16.7M
Viewing Angle:
+70/-70, +50/-70
Typical Brightness:
300Cd/m2 (Min)
Typical Contrast Ratio:
500
Interface:
8/16/18/24 Bit RGB GB
Backlight:
LED - White
Touchscreen:
Resistive - 4 Wire
Supply Voltage:
3.3 V
Operating Temperature:
-20 to 70 °C
Diagonal Size: 4.3 Inches, Module Size: 105.4x67.15mm, Viewing Area: 97.04x55.86mm, Resolution: 480x272, Display Type: TN, Interface: 8/16/18/24-Bit RGB, Brightness: 300 Nits, Touch Panel: Resistive, CTP Controller: N/A, Operating Temperature: -20C to 70C
Search Keywords:
E43RG34827LW2M300R
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$58.31
$58.310
5
$52.03
$260.150
10
$50.48
$504.800
25
$48.31
$1,207.750
50
$46.33
$2,316.500
100
$45.09
$4,509.000
250 +
$44.42
$11,105.000
Tools/3D Models