Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
E50RG14885LBAM500-C
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Box
Size Diagonal:
5.0"
Resolution Standard:
Not App
Display Format:
480 x 854
Display Color:
16.7M
Viewing Angle:
+80/-80, +80/-80
Typical Brightness:
520cd/m2 (Typ)
Typical Contrast Ratio:
800
Interface:
3 Wire SPI, 16/18/24Bit RGB GB
Backlight:
LED - White
Touchscreen:
Capacitive - 5 Touch Points + Gestures
Supply Voltage:
2.8V/3.3 V
Operating Temperature:
-20 to 70 °C
Diagonal Size: 5 Inches, Module Size: 78.56x135.65mm, Viewing Area: 62.16x110.13mm, Resolution: 400x854, Display Type: IPS, Interface: 3-SPI+16/18/24-Bit RGB, Brightness: 430 Nits, Touch Panel: Capacitive, CTP Controller: GT911, Operating Temperature: -20
Search Keywords:
E50RG14885LBAM500C
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$105.74
$105.740
5
$98.36
$491.800
10
$95.71
$957.100
25
$90.84
$2,271.000
50
$88.59
$4,429.500
100
$87.27
$8,727.000
250
+
$85.45
$21,362.500
Please Note:
Item may be subject to tariff fee if shipping within the United States