E50RG38048LW2M320-R
Focus LCDs5" TFT, 800x480, 16/18/24 bit RGB interface, White LED backlight, 12:00, Transmissive, 4-wire Resistive TP, 320 NITS, RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
E50RG38048LW2M320-R
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Box
Size Diagonal:
5.0"
Resolution Standard:
Not App
Display Format:
800 x 480
Display Color:
16.7M
Viewing Angle:
+70/-70, +70/-60
Typical Brightness:
320cd/m2 (Min)
Typical Contrast Ratio:
700
Interface:
16/18/24 Bit RGB GB
Backlight:
LED - White
Touchscreen:
Resistive - 4 Wire
Supply Voltage:
3.3 V
Operating Temperature:
-20 to 70 °C
5" TFT, 800x480, 16/18/24 bit RGB interface, White LED backlight, 12:00, Transmissive, 4-wire Resistive TP, 320 NITS, RoHS
Search Keywords:
E50RG38048LW2M320R
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$86.18
$86.180
5
$79.75
$398.750
10
$77.43
$774.300
25
$73.19
$1,829.750
50
$71.24
$3,562.000
100
$70.17
$7,017.000
250
+
$68.50
$17,125.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides