Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
E50RG68048LW2M350-C
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Size Diagonal:
5.0"
Resolution Standard:
HVGA
Display Format:
480 x 272
Display Color:
16.7M
Viewing Angle:
+70/-70, +70/-60
Typical Brightness:
350cd/m2 (Min)
Typical Contrast Ratio:
700
Interface:
16/18/24 Bit RGB GB
Backlight:
LED - White
Touchscreen:
Capacitive - 5 Touch Points
Supply Voltage:
3.3 V
Operating Temperature:
-20 to 70 °C
Diagonal Size: 5 Inches, Module Size: 132.72x87.8mm, Viewing Area: 108x64.8mm, Resolution: 800x480, Display Type: TN, Interface: 16/18/24-Bit RGB, Brightness: 350 Nits, Touch Panel: Capacitive, CTP Controller: GT911, Operating Temperature: -20C to 70C. Ro