help desk software
DATA SHEET

E70RG38048LW2M450-N

Focus LCDs

7" TFT, 800x480, 16/18/24 bit RGB Interface, White LED backlight, 12:00, Transmissive, No TP, 450 NITS, RoHS

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
E70RG38048LW2M450-N
RoHS:
Yes
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Size Diagonal:
7.0"
Resolution Standard:
Not App
Display Format:
800 x 480
Display Color:
16.7M
Viewing Angle:
+70/-70, +50/-70
Typical Brightness:
450cd/m2 (Min)
Typical Contrast Ratio:
500
Interface:
16/18/24 Bit RGB GB
Backlight:
LED - White
Touchscreen:
No
Supply Voltage:
3.3 V
Operating Temperature:
-20 to 70 °C
7" TFT, 800x480, 16/18/24 bit RGB Interface, White LED backlight, 12:00, Transmissive, No TP, 450 NITS, RoHS
Search Keywords:
E70RG38048LW2M450N
IN STOCK: 0
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$91.24
$91.240
5
$84.43
$422.150
10
$81.99
$819.900
25
$77.49
$1,937.250
50
$75.43
$3,771.500
100
$74.30
$7,430.000
250 +
$72.53
$18,132.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models