E70RG88048LB2M450-C
Focus LCDs7.0" TFT, 800x480, 16/18/24 bit RGB, White LED backlight, 12:00, Transmissive, CTP, 450 Nits, RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
E70RG88048LB2M450-C
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Box
Size Diagonal:
7.0"
Resolution Standard:
Not App
Display Format:
800 x 480
Display Color:
16.7M
Viewing Angle:
+70/-70, +50/-70
Typical Brightness:
450cd/m2 (Min)
Typical Contrast Ratio:
500
Interface:
16/18/24 Bit RGB GB
Backlight:
LED - White
Touchscreen:
Capacitive - 10 Touch Points
Supply Voltage:
3.3 V
Operating Temperature:
-20 to 70 °C
7.0" TFT, 800x480, 16/18/24 bit RGB, White LED backlight, 12:00, Transmissive, CTP, 450 Nits, RoHS
Search Keywords:
E70RG88048LB2M450C
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$138.18
$138.180
5
$127.87
$639.350
10
$122.39
$1,223.900
25
$117.36
$2,934.000
50
$114.23
$5,711.500
75
$112.51
$8,438.250
100
+
$110.83
$11,083.000
Please Note:
Item may be subject to tariff fee if shipping within the United States