E90RG88048LB6M400-C
Focus LCDs9.0" TFT, 800x480, 16/18/24 bit RGB, White LED Backlight, 6:00, Transmissive, CTP, 400 Nits, RoHS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
E90RG88048LB6M400-C
RoHS:
Yes
COO:
CN
Supplier Standard Pack
1
Package Type:
Box
Size Diagonal:
9.9"
Resolution Standard:
WVGA
Display Format:
800 x 480
Display Color:
16.7M
Viewing Angle:
+70/-70, +50/-50
Typical Brightness:
250cd/m2 (Min)
Typical Contrast Ratio:
500
Interface:
16/18/24Bit RGB GB
Backlight:
LED - White
Touchscreen:
Capacitive - 10 Touch Points
Supply Voltage:
3.3 V
Operating Temperature:
-20 to 70 °C
9.0" TFT, 800x480, 16/18/24 bit RGB, White LED Backlight, 6:00, Transmissive, CTP, 400 Nits, RoHS
Search Keywords:
E90RG88048LB6M400C
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$150.61
$150.610
5
$139.37
$696.850
10
$133.40
$1,334.000
25
$127.92
$3,198.000
50
$124.51
$6,225.500
75
$122.64
$9,198.000
100
+
$120.80
$12,080.000
Please Note:
Item may be subject to tariff fee if shipping within the United States