Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
G126CLGFGLW6WTCCXAL
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Display Format:
128 x 64
Resolution Standard:
Not App
LCD Type:
FSTN
Display Mode:
Transflective (+)
Data Color:
Black
Background Color:
White
Backlight:
LED - White
Active Area:
66.52 x 33.24 mm
Dimension:
77.4 x 52.4 x 6.5 mm
Interface:
8-Bit Parallel
Supply Voltage:
3 V
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
Module Size: 77.4x52.4mm, Viewing Area: 70x40mm, Resolution: 128x64, Display Type: FSTN Positive, Polarizer: Transflective, LED Backlight Color: White, Operating Temperature: -20C to 70C. RoHS Compliant
Search Keywords:
G126CLGFGLW6WTCCXAL
IN STOCK:
0
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$20.09
$20.090
10
$17.92
$179.200
25
$17.39
$434.750
50
$16.88
$844.000
100
$15.96
$1,596.000
250
$15.53
$3,882.500
500
+
$15.30
$7,650.000
Product Guides