Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Focus LCDs
Part No:
G160BLGFGSW6WTC3XAM
RoHS:
Yes
HTS:
8531200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Display Format:
160 x 100
Resolution Standard:
Not App
LCD Type:
FSTN
Display Mode:
Transflective (+)
Data Color:
Black
Background Color:
White
Backlight:
LED - White
Active Area:
39.98 x 24.98 mm
Dimension:
49.2 x 47.6 x 4.0 mm
Interface:
I²C
Supply Voltage:
3 V
Touchscreen:
No
Operating Temperature:
-20 to 70 °C
Module Size: 49.2x47.6mm, Viewing Area: 46.2x33.9mm, Resolution: 160x100, Display Type: FSTN Positive, Polarizer: Transflective, LED Backlight Color: White, Operating Temperature: -20C to 70C. RoHS Compliant
Search Keywords:
G160BLGFGSW6WTC3XAM
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$30.36
$30.360
5
$28.40
$142.000
25
$26.28
$657.000
50
$25.16
$1,258.000
100
$24.12
$2,412.000
250
$23.48
$5,870.000
500
+
$23.13
$11,565.000
Product Guides