help desk software
DATA SHEET

FC3BACALI16.0-T3

Fox Electronics

Crystal - 16 MHz - ±100ppm Stability - ±30ppm Tolerance - 18pF - 100 Ohms - Fundamental - AEC-Q200 - 4-SMD - No Lead - Surface Mount.

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fox Electronics
Part No:
FC3BACALI16.0-T3
RoHS:
Yes
HTS:
8541600050
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
The FC3BACALI16.0-T3 is crystal with dimensions: 0.126" L x 0.098" W x 0.031" H (3.20mm x 2.50mm x 0.80mm). Operating temperature range is from -40°C to 125°C.
Search Keywords:
FC3BACALI160T3
IN STOCK: 2,250
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.5121
$256.050
1,000
$0.4907
$490.700
3,000
$0.4532
$1,359.600
6,000
$0.4265
$2,559.000
9,000
$0.4160
$3,744.000
12,000
$0.3874
$4,648.800
15,000
$0.3816
$5,724.000
27,000 +
$0.3759
$10,149.300
Tools/3D Models
Product Guides