help desk software
DATA SHEET

FC4SDCBMF11.0592-T1

Fox Electronics

Crystal - 11.0592 MHz - ±50ppm Stability - ±30ppm Tolerance - 20pF - 60 Ohms - Fundamental - HC-49/US - Surface Mount.

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fox Electronics
Part No:
FC4SDCBMF11.0592-T1
RoHS:
Yes
HTS:
8541600050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
The FC4SDCBMF11.0592-T1 is crystal with dimensions: 0.461" L x 0.197" W x 0.177" H (11.70mm x 5.00mm x 4.50mm). Operating temperature range is from -20°C to 70°C.
Search Keywords:
FC4SDCBMF110592T1
IN STOCK: 7,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1290
$129.000
3,000
$0.1212
$363.600
5,000
$0.1130
$565.000
8,000
$0.1113
$890.400
25,000
$0.1055
$2,637.500
50,000
$0.1013
$5,065.000
100,000
$0.0998
$9,980.000
150,000 +
$0.0983
$14,745.000
Tools/3D Models
Product Guides