help desk software
DATA SHEET

FKFSREIHM0.032768-T3

Fox Electronics

Crystal - 32.768 kHz - ±20ppm Tolerance - 12.5pF - 50 kOhms - Fundamental - 4-SOJ - 5.50mm Pitch - Surface Mount.

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fox Electronics
Part No:
FKFSREIHM0.032768-T3
RoHS:
Yes
HTS:
8541600010
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
The FKFSREIHM0.032768-T3 is crystal with dimensions: 0.343" L x 0.146" W x 0.098" H (8.70mm x 3.70mm x 2.50mm). Operating temperature range is from -40°C to 85°C.
Search Keywords:
FKFSREIHM0032768T3
IN STOCK: 8,350
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.3043
$912.900
6,000
$0.2740
$1,644.000
9,000
$0.2699
$2,429.100
12,000
$0.2575
$3,090.000
15,000
$0.2507
$3,760.500
27,000
$0.2413
$6,515.100
51,000 +
$0.2377
$12,122.700
Tools/3D Models
Product Guides