FKFSXEIHM0.032768-T3
Fox ElectronicsCrystal (Tuning Fork) - 32.768 kHz - ±20ppm - 12.5pF - 65 kOhms ESR - Fundamental Operating Mode - 4-SMD, Flat Lead, 3 Leads - Surface Mount - T&R. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fox Electronics
Part No:
FKFSXEIHM0.032768-T3
RoHS:
Yes
HTS:
8541600010
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
FOX ELECTRONICS part FKFSXEIHM0.032768-T3 is a highly reliable and precision electronic component designed for industrial applications. This surface mount oscillator offers a stable and accurate frequency of 32.768 kHz, making it ideal for use in various timing and synchronization systems. With a compact yet robust design, this component can easily integrate into circuit boards, ensuring optimal performance and longevity. Backed by Fox Electronics' reputation for excellence and quality, the FKFSXEIHM0.032768-T3 is a dependable choice for demanding electronic applications.
Search Keywords:
FKFSXEIHM0032768T3
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
250
$0.949
$237.250
500
$0.909
$454.500
1,000
$0.873
$873.000
3,000
$0.840
$2,520.000
6,000
$0.819
$4,914.000
9,000
$0.807
$7,263.000
12,000
$0.795
$9,540.000
15,000
+
$0.783
$11,745.000
Product Guides