Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
3GC1Q0M22
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The FUJI ELECTRIC part 3GC1Q0M22 is a high-quality, non-reversing contactor designed for various industrial applications. This contactor is specifically built with a DC coil rated at 24V, ensuring reliable and efficient power control.With its compact design and robust construction, this contactor guarantees utmost durability and long-lasting performance. It features a reliable switching mechanism that allows for smooth operation without any reversing action required.The FUJI ELECTRIC part 3GC1Q0M22 is specially engineered to handle heavy-duty electrical loads, making it suitable for use in diverse environments. Its advanced design ensures enhanced electrical conductivity, minimizing power loss and maximizing energy efficiency.Whether used in motor control, HVAC systems, or other industrial applications, this non-reversing contactor from FUJI ELECTRIC is the ideal choice for reliable performance and superior power control.
Search Keywords:
3GC1Q0M22
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$154.35
$154.350
5
$142.84
$714.200
10
$136.71
$1,367.100
25
$131.10
$3,277.500
50
$127.60
$6,380.000
75
$125.69
$9,426.750
100
+
$123.80
$12,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined
206705-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...
AZ943-1CH-24DEF
Power Relay 24VDC 10A SPDT(19.25x15.49x15.95)mm THT