3GC2F0M22
Fuji ElectricContactor - 24VDC - Odyssey Series - 2NC/2NO - DIN Rail. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
3GC2F0M22
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The FUJI ELECTRIC part 3GC2F0M22 is a reliable and innovative contactor that is perfect for various industrial applications. With a voltage of 24VDC, this contactor from the Odyssey Series guarantees efficient performance and long-lasting durability.Featuring a configuration of 2 normally closed (NC) and 2 normally open (NO) contacts, the 3GC2F0M22 contactor provides versatility and flexibility in electrical control systems. It is designed to seamlessly integrate into DIN rail installations, ensuring a hassle-free setup process for professionals.Whether you need to control motors, lighting circuits, or other electrical loads, the FUJI ELECTRIC 3GC2F0M22 contactor is a reliable choice. Its compact size, high-quality construction, and exceptional performance make it an excellent solution for a wide range of industrial and commercial applications.
Search Keywords:
3GC2F0M22
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$158.09
$158.090
3
$155.71
$467.130
5
$153.38
$766.900
10
$151.08
$1,510.800
25
+
$147.55
$3,688.750
Product Guides
CUSTOMERS
ALSO BOUGHT
RB-08
Surface Mt. Relay Socket - 8-pin. 10A@600VAC
861SSRA208-DC-1
Relay SSR 12mA 32V DC-IN 8A 280V AC-OUT 4-Pin
BAF1-2RN-RH
This Straight Plunger High Capacity Enclosed Switch from Honeywell comes from their MICRO ...
BZ-2RS
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
5001E
Rheostat and Tap Switch Hardware