3NC0T0222/SE
Fuji ElectricSC-N1/SE 200V Odyssey Series Contactor - 200 to 240VDC - 200 to 250VAC - 10A - DPST-NO/DPST-NC - DIN Rail. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
3NC0T0222/SE
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The FUJI ELECTRIC part 3NC0T0222/SE, also known as the SC-N1/SE 200V Odyssey Series Contactor, is a reliable and high-performance contactor designed for various industrial applications. With a voltage range of 200 to 240VDC and 200 to 250VAC, this contactor ensures efficient power control and switching.Featuring a current rating of 10A, the 3NC0T0222/SE contactor delivers excellent electrical performance and can handle a range of loads. It is equipped with a DPST-NO/DPST-NC configuration, allowing for both normally open and normally closed operations.Designed for ease of installation, this contactor is compatible with DIN Rail mounting, providing a secure and space-saving solution for electrical panels. Its sturdy construction and reliable operation make it suitable for various industrial and commercial applications.The FUJI ELECTRIC part 3NC0T0222/SE is a dependable and versatile contactor that ensures precise power control, making it an ideal choice for a wide range of electrical applications.
Search Keywords:
3NC0T0222SE
IN STOCK:
98
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$151.95
$151.950
5
$140.61
$703.050
10
$134.59
$1,345.900
25
$129.05
$3,226.250
50
$125.61
$6,280.500
75
$123.73
$9,279.750
100
+
$121.87
$12,187.000
Product Guides