3NC1Q0122
Fuji ElectricContactor Relay 100 to 120VDC 100 to 127VAC 10A DPST-NO/DPST-NC DIN Rail .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
3NC1Q0122
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The FUJI ELECTRIC part 3NC1Q0122 is a versatile Contactor Relay designed for a wide range of electrical applications. It is suitable for use with 100 to 120VDC and 100 to 127VAC power sources, ensuring compatibility with a variety of systems. With a double pole single throw normally open and double pole single throw normally closed configuration, this DIN Rail mounted relay can handle up to 10A of current. Reliable and easy to install, the 3NC1Q0122 is an essential component for your industrial control needs.
Search Keywords:
3NC1Q0122
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$128.48
$128.480
5
$118.89
$594.450
10
$113.80
$1,138.000
25
$109.12
$2,728.000
50
$106.21
$5,310.500
100
$104.62
$10,462.000
250
+
$102.13
$25,532.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AS32S0100
Snap-in rocker switches; Solder lug terminals
3NC2H0122
SC-N3 AC110V Odyssey Series Contactor - 100-110V/110-120V - 2NO+2NC (2A+2B) - 100A.
CA30CLF16CP
CAP PRX PL M30 AC/DC NO+NC CAB
AFB0624EH-AF00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 38.35CFM 46.5dB (60 X 60 X 25.4mm)
DR22B5-EB
Audio Buzzer 12VDC/12VAC 24VDC/24VAC 70dBA