3NC2F0122
Fuji ElectricElectromechanical Relay 110 to 120VAC 80A SPST-NO/SPST-NC(112x110x139)mm DIN Rail Contactor Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
3NC2F0122
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
80 A
Contact Arrangement:
SPST-NO,SPST-NC
DC Coil Voltage:
N/A
AC Coil Voltage:
110 to 120 V
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
The FUJI ELECTRIC part 3NC2F0122 is a high-quality and reliable electromechanical relay designed for various industrial applications. It has a compact size of 112x110x139mm, making it suitable for installation on DIN rails.This relay operates on a voltage range of 110 to 120VAC, providing efficient and effective control of electrical circuits. With a current rating of 80A, it ensures the safe and stable operation of your equipment.The 3NC2F0122 relay features a Single Pole Single Throw Normally Open (SPST-NO) configuration and a Single Pole Single Throw Normally Closed (SPST-NC) configuration. This versatile design enables you to control both normally open and normally closed contacts as per your specific requirements.Built to Fuji Electric's renowned standards, this DIN Rail Contactor Relay offers excellent performance and long-lasting durability. It is an ideal choice for applications where reliable switching capabilities and superior control are essential.Trust FUJI ELECTRIC's expertise and choose the 3NC2F0122 relay for your industrial automation needs.
Search Keywords:
3NC2F0122
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$139.98
$139.980
5
$129.54
$647.700
10
$123.99
$1,239.900
25
$118.89
$2,972.250
50
$115.72
$5,786.000
75
$113.98
$8,548.500
100
+
$112.27
$11,227.000
Product Guides