help desk software
DATA SHEET

3NC2H0222

Fuji Electric

Electromechanical Relay 200 to 240VDC 200 to 250VAC 10A DPST-NO/DPST-NC Flange Contactor Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
3NC2H0222
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Maximum Current Rating:
10 A
Contact Arrangement:
DPST-NO,DPST-NC
DC Coil Voltage:
200 to 240 V
AC Coil Voltage:
200 to 250 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
N/A
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
Flange Mount
Electromechanical Relay 200 to 240VDC 200 to 250VAC 10A DPST-NO/DPST-NC Flange Contactor Relay
Search Keywords:
3NC2H0222
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$143.74
$143.740
3
$141.59
$424.770
5
$139.46
$697.300
10
$137.37
$1,373.700
25 +
$134.16
$3,354.000
Tools/3D Models
Product Guides