Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
4NC0A0210
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Maximum Current Rating:
N/A
Contact Arrangement:
N/A
DC Coil Voltage:
N/A
AC Coil Voltage:
220,240 V
Mounting:
DIN Rail
Electromechanical Relay 220/240VAC DIN Rail
Search Keywords:
4NC0A0210
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$62.78
$62.780
5
$56.02
$280.100
10
$54.34
$543.400
25
$52.01
$1,300.250
50
$49.88
$2,494.000
100
$48.55
$4,855.000
250
+
$47.82
$11,955.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4NC0H0211
Electromechanical Relay 220/240VAC DIN Rail
3NC2H0222
Electromechanical Relay 200 to 240VDC 200 to 250VAC 10A DPST-NO/DPST-NC Flange Contactor R...
EW100EAGU-3P075B
Circuit Breaker Thermal Magnetic 3Pole 75A 440VAC
4NK0AN
Overload Relay - 4 - 6 A.
4NK0AQ
Overload Relay - 6-9A.