help desk software
DATA SHEET

4NC0H0G11

Fuji Electric

Electromechanical Relay 120/130VAC 20A SPST-NO/SPST-NC DIN Rail Contactor Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
4NC0H0G11
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Rating:
20 A
Contact Arrangement:
SPST-NO,SPST-NC
DC Coil Voltage:
N/A
AC Coil Voltage:
120,130 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
N/A
Termination Style:
Screw Terminal
Led Indicator:
No
Mounting:
DIN Rail
Electromechanical Relay 120/130VAC 20A SPST-NO/SPST-NC DIN Rail Contactor Relay
Search Keywords:
4NC0H0G11
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$82.19
$82.190
5
$76.06
$380.300
10
$73.85
$738.500
25
$69.81
$1,745.250
50
$67.95
$3,397.500
100
$66.93
$6,693.000
250 +
$65.33
$16,332.500
Tools/3D Models
Product Guides