Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
4NC0Q0110
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Maximum Current Rating:
N/A
Contact Arrangement:
N/A
DC Coil Voltage:
N/A
AC Coil Voltage:
110,120 V
Mounting:
DIN Rail
Contactor 110/120VAC DIN Rail
Search Keywords:
4NC0Q0110
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$68.14
$68.140
5
$60.80
$304.000
10
$58.98
$589.800
25
$56.46
$1,411.500
50
$54.14
$2,707.000
100
$52.69
$5,269.000
250
+
$51.90
$12,975.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4NK0AN
Overload Relay - 4 - 6 A.
5192C-SL005
Multi-Conductor Cable 2 Conductors 22AWG 4.6mm 300V - Gray -30.48m/152.4m/304.8m - 30.48m ...
4NK0HV
Electromechanical Relay SPST-NO/SPST-NC DIN Rail
DPA53CM48
Phase Monitoring Relay - Sequence Failure - DPA53 Series - SPDT - 5 A - DIN Rail - Screw ...
AZ8-1CH-24D
Mini PC Board Relay 24VDC coil SPDT