Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
4NK0AQY
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Thermal Overload Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Resistance:
N/A
Contact Arrangement:
SPST-NO,SPST-NC
Contact Form:
1 Form A,1 Form B
Maximum Current Rating:
2.5
Mounting:
DIN Rail
Electromechanical Relay SPST-NO/SPST-NC DIN Rail
Search Keywords:
4NK0AQY
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$32.26
$32.260
5
$30.18
$150.900
25
$27.93
$698.250
50
$26.73
$1,336.500
100
$25.63
$2,563.000
250
$24.95
$6,237.500
500
+
$24.57
$12,285.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
T-2-53014-S
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
SZ-A20/T
Auxiliary Contact Block for Contactor - 2N.O. - 10A @ 600 VAC - With Terminal Covers.
E13-02E
Snap Action Switch - SPST-NC - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mo...
AB2-B0-24-450-1D1-C
2-pole - Handle - 5 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Rec...