AB12-SF1260
Fuji ElectricFlat Command Switch - Flush Head With 1 Hole - DC5 to 24V - 1 to 50mA - 1.3N High Operating Force - Long Stroke Type (Dust-proof). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AB12-SF1260
RoHS:
Yes
HTS:
8414599080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
The FUJI ELECTRIC AB12-SF1260 is a high-quality flat command switch designed for various industrial applications. With its flush head and 1-hole design, this switch offers seamless integration into control panels and equipment. It operates within a wide voltage range of DC5 to 24V and has a current rating of 1 to 50mA. The switch features a robust 1.3N high operating force, ensuring reliable operation even in demanding environments. Additionally, its long stroke type provides enhanced resistance to dust and other contaminants, making it suitable for use in dusty or dirty surroundings. With its superior performance and dust-proof construction, the AB12-SF1260 is a dependable choice for control and automation systems.
Search Keywords:
AB12SF1260
IN STOCK:
538
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$5.52
$27.600
50
$4.48
$224.000
100
$4.28
$428.000
250
$4.16
$1,040.000
500
$3.93
$1,965.000
1,000
$3.83
$3,830.000
2,500
$3.73
$9,325.000
5,000
+
$3.67
$18,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CPMC881
BNC CRIMP PLUG-RG58
192991-0097
Pin Contact - Machined - 22 AWG - Brass Contact With 118.1µin (3.00µm) Gold Contact Finish...
PFB0624SHE
DC Fan Axial Ball Bearing 24V 7V to 13.2V 43.57CFM 50.5dB (60 X 60 X 38mm)
MC25X75IG2
Wiring Duct + Cover, Narrow Slot, - Int'l Gray - 24.6mm W x 72.4mm H - 2m Length - Lead-Fr...
AH165-TGLR11E3
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...