Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AC09-GX0/4L1
RoHS:
Yes
HTS:
8536509020
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
12
Pole Throw Configuration:
SP4T
Actuator Length:
8 mm
Dimension:
31 x 41.5 x 35.8 mm
Actuator Style/Diameter:
Slotted Shaft/6
Mounting:
Panel Mount
Body Orientation:
Right Angle
Terminal Type:
N/A
Angle of Throw:
30 °
Contact Rating @ Voltage:
0.5@5VAC A
Switch Rotary SP4T 12 Slotted Shaft 0.5A 50VAC 25VDC
Search Keywords:
AC09GX04L1
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$125.73
$125.730
5
$116.34
$581.700
10
$111.36
$1,113.600
25
$106.78
$2,669.500
50
$103.93
$5,196.500
100
$102.37
$10,237.000
250
+
$99.94
$24,985.000
Product Guides