help desk software
DATA SHEET

AC09-RY0/23L1/0007

Fuji Electric

Switch Rotary SP23T 24 Slotted Shaft 0.5A 50VAC 25VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AC09-RY0/23L1/0007
RoHS:
Yes
HTS:
8536509020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Positions:
24
Pole Throw Configuration:
SP23T
Actuator Length:
8 mm
Dimension:
31 x 41.5 x 35.8 mm
Actuator Style/Diameter:
Slotted Shaft/6
Mounting:
Panel Mount
Body Orientation:
Right Angle
Terminal Type:
N/A
Angle of Throw:
15 °
Contact Rating @ Voltage:
0.5@5VAC A
Life Cycle:
Discontinued & Replaced
Switch Rotary SP23T 24 Slotted Shaft 0.5A 50VAC 25VDC
Search Keywords:
AC09RY023L10007
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
AC09-RY0/23L1E/0007
AC09-RY0/23L1E/0007
VIEW PRODUCT
Tools/3D Models
Product Guides