help desk software
DATA SHEET

AC32-RZ3/22L1A01

Fuji Electric

Switch Rotary SP24T 24 Slotted Shaft 0.5A 50VAC 25VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AC32-RZ3/22L1A01
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Positions:
24
Pole Throw Configuration:
SP24T
Mounting:
Panel Mount
Body Orientation:
Right Angle
Terminal Type:
N/A
Angle of Throw:
15 °
Contact Rating @ Voltage:
0.5@5VAC A
Switch Rotary SP24T 24 Slotted Shaft 0.5A 50VAC 25VDC
Search Keywords:
AC32RZ322L1A01
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$135.19
$135.190
5
$125.75
$628.750
10
$120.74
$1,207.400
25
$116.13
$2,903.250
50
$113.27
$5,663.500
75
$111.57
$8,367.750
100 +
$109.90
$10,990.000
Tools/3D Models
Product Guides