AH164-J2A11A
Fuji ElectricSwitch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH164-J2A11A
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
N/A
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
N/A
Terminal Type:
Quick Connect/Solder
Bezel Style:
Rectangular
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Search Keywords:
AH164J2A11A
IN STOCK:
16
Ships today, if you order in
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$61.14
$61.140
5
$54.55
$272.750
10
$52.93
$529.300
25
$50.66
$1,266.500
50
$48.58
$2,429.000
100
$47.28
$4,728.000
250
+
$46.57
$11,642.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AH164-TLY11E3
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
DPRI-01
Proximity Sensor Magnetic NPN/PNP 5mm 100VDC 100VAC 2-Pin
AHX662-B
Replaceement keys for Fuji Electric keylock switch series AH164-J, SJ, JK, SJK; AH165-J, S...
HW1K-33DF20
Switch Key Lock N.O. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Pane...
HW1P-5Q4-G
LED Lamp