AH164-J2B11A
Fuji ElectricSwitch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Fuji Electric
Part No:
AH164-J2B11A
RoHS:
Yes
Supplier Standard Pack
1
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Left/Right
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPST
Contact Rating @ Voltage:
N/A
Terminal Type:
Quick Connect/Solder
Bezel Style:
Rectangular
Operating Temperature:
-10 to 70 °C
Body Orientation:
Straight
Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
Search Keywords:
AH164J2B11A
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$61.14
$61.140
5
$54.55
$272.750
10
$52.93
$529.300
25
$50.66
$1,266.500
50
$48.58
$2,429.000
100
$47.28
$4,728.000
250
+
$46.57
$11,642.500
Product Guides
CUSTOMERS
ALSO BOUGHT
60617-4
CMNL SOK PTPPHBZ L/P
SPB03A-05
Module DC-DC 1-OUT 5V 0.6A 3W 7-Pin SIP
EKYB350ELL272MK40S
Cap Aluminum Lytic 2700uF 35V 20% (12.5 X 40mm) Radial 5mm 3640mA 10000h 105°C Bulk
SM108031007F
D2HWBL231DLBYOMR
Switch Snap Action N.O./N.C. SPDT Simulated Roller Hinge Lever PC Pins 2A 125VAC 42VDC 0.6...